STMicroelectronics STLED524 LED ディスプレイ ドライバ
STMicroelectronics STLED524 LED ディスプレイドライバは、各ドットを最大電流20mAで駆動可能な5x24ドットマトリックスのLEDディスプレイドライバです。マトリクスの横列は多重化され、1列中の各LEDはローサイド電流ミラーによって駆動されます。電流レギュレータは、集積型昇圧DC-DCコンバータによって給電されます。出力電圧を内部レジスタによって調節し、LEDのタイプ(順電圧)に従って効率を最適化することができます。これにより、電流ミラー・ワット損が減少し、全体的効率が改善されます。また、STLED524は、追加回路に電源電圧を供給できる内部LDOレギュレータを搭載しています。各電流ミラーによって提供される最大電流は、RSET抵抗によって調整されます。各LED(ドット)の電流は、内部レジスタの設定によって255段調光が可能です。The STLED524 features PWM dimming in 255 steps. Automatic slope function is also supported. Cycle time and slope time can be adjusted for each LED (dot) separately.
Two patterns can be stored in internal registers. The automatic scrolling of the display content is possible in 4 ways.
The STMicroelectronics STLED524 LED Display Driver is offered in a 3.4mm x 3.0mm CSP56 package with a -30°C to +85°C operating temperature range.
特徴
- Operating input voltage range from 2.7V to 5.5V
- 5x24 LED matrix driver
- Adjustable luminance separately for each LED thanks to internal registers in 255 steps
- Internal registers store 2 patterns
- 4-way scroll function with the possibility to lock column data
- PWM dimming in 255 steps
- Adjustable blanking time
- Automatic slope function
- Cycle time and slope time adjustable for each dot separately
- SPI interface
- Integrated step-up converter with adjustable output voltage
- Integrated LDO with 3.1V output @ 80mA
- Boost efficiency 92% at 350mA
- 2.4MHz switching frequency
- 3.4mm x 3.0mm CSP56 package; 0.4mm pitch
アプリケーション
- Appliance user interfaces
- Display driver for handheld units
STEVAL-LLL001V1 Board
STMicroelectronics STEVAL-LLL001V1 Evaluation Board is designed to demonstrate the features of the STLED524 intelligent matrix LED display driver. The kit features a 5x24 matrix of SMD white LEDs incorporated on the board. Two boards can also be joined using the on-board connectors to drive a 10x24 LED matrix.
Typical Application Circuit