STMicroelectronics STPA008 MOSFETクワッドブリッジパワーアンプ

STMicroelectronics STPA008 クワッドブリッジパワーアンプは、ブレークスルークラスABオーディオパワーアンプで、高出力カーラジオ向けに設計されています。完全に補完的なPチャネル/Nチャネル出力構造により、レイル・ツー・レイルの出力電圧振幅を可能にします。STPA008は、高出力電流と最小化された飽和損失を組み合わせています。このセットは比類のない歪み性能で、カーラジオ分野の新しい電力基準を設定します。

The STPA008 can operate down to 6V making the IC compliant to the most recent OEM specifications for low voltage operation (so called "start-stop" battery profile during engine stop). This helps car manufacturers reduce the overall emissions, contributing to environment protection.

特徴

  • High output power capability
    • 4x50W/4Ω Max.
    • 4x28W/4Ω @ 14.4V, 1kHz, 10%
    • 4x72W/2Ω Max.
  • MOSFET output power stage
  • 2Ω driving capability
  • Operates down to 6V (suitable for start-stop car operation)
  • Excellent GSM noise immunity
  • Hi-Fi class distortion
  • Low output noise
  • High immunity to RF noise injection
  • Standby function
  • Mute function
  • Automute at minimum supply voltage detection
  • Low external component count
  • Internally fixed gain (26dB)
  • Protections
    • Output short circuit to GND, to Vs, across the load
    • Very inductive loads
    • Overrating chip temperature with soft thermal limiter
    • Output DC offset detection
    • Load dump
    • Fortuitous open GND
    • Reversed battery
    • Electrostatic discharge

Functional Block Diagram

ブロック図 - STMicroelectronics STPA008 MOSFETクワッドブリッジパワーアンプ
公開: 2015-05-20 | 更新済み: 2022-03-11