STMicroelectronics ARM® Cortex™-M3ベースSTM32 F2シリーズMCU

STマイクロエレクトロニクスのARM® Cortex™-M3ベース STM32 F2シリーズMCUは、STの先進的90nm NVMプロセス技術に基づき、 革新的な適応型リアルタイム・メモリ・アクセラレータ(ARTアクセラレータ™)とマルチレイヤ―・バス・マトリックスを搭載し、かつてない価格と性能の両立を提供します。ARM® Cortex™-M3ベース STM32 F2シリーズMCUは、フラッシュメモリ最大1Mbyte、SRAM最大128Kbyte、イーサネットMAC、USB 2.0 HS OTG、カメラインターフェース、ハードウェア暗号化対応、外部メモリインターフェースを組み合わせた高度集積が特徴です。STマイクロエレクトロニクスの加速センサー技術により、これらのMCUは120 MHz時最大150 DMIPSのFCPU、すなわち実行待機時間ゼロ相当を達成し、その一方で、動的消費電流を188µA/MHzという非常に低レベルに保ちます。

特徴

  • Core
    • Arm 32-bit Cortex-M3 CPU (120MHz max) with Adaptive real-time accelerator (ART Accelerator™ allowing 0-wait state execution performance from Flash memory, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • Memories
    • Up to 1Mbyte of Flash memory
    • 512bytes of OTP memory
    • Up to 128 + 4Kbytes of SRAM
    • Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories
    • LCD parallel interface, 8080/6800 modes
  • Clock, reset, and supply management
    • From 1.8 to 3.6V application supply+I/Os
    • POR, PDR, PVD and BOR
    • 4MHz to 26MHz crystal oscillator
    • Internal 16MHz factory-trimmed RC
    • 32kHz oscillator for RTC with calibration
    • Internal 32kHz RC with calibration
  • Low-power modes
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC, 20 × 32 bit backup registers, and optional 4KB backup SRAM
  • Up to 17 timers
    • Up to 12 16-bit and two 32-bit timers, up to 120MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
  • Up to 140 I/O ports with interrupt capability
    • Up to 136 fast I/Os up to 60MHz
    • Up to 138 5V-tolerant I/Os
  • Up to 15 communication interfaces
    • Up to 3 × I2C interfaces (SMBus/PMBus)
    • Up to 4 USARTs and 2 UARTs (7.5Mbit/s, ISO 7816 interface, LIN, IrDA, modem ctrl)
    • Up to 3 SPIs (30Mbit/s), 2 with muxed I2S to achieve audio class accuracy via audio PLL or external PLL
    • 2 × CAN interfaces (2.0B Active)
    • SDIO interface
  • Advanced connectivity
    • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
    • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
    • 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
  • Cryptographic acceleration
    • Hardware acceleration for AES 128, 192, 256, Triple DES, HASH (MD5, SHA-1)
    • Analog true random number generator

Overview

STMicroelectronics  ARM® Cortex™-M3ベースSTM32 F2シリーズMCU

ビデオ

公開: 2012-02-23 | 更新済み: 2025-01-10