STMicroelectronics STHV800 高速超音波パルサー

STMicroelectronics STHV800は、8進、モノリシック、高電圧、高速パルス発生器です。医療用の超音波アプリケーション用に設計されていますが、圧電変換器、静電容量型トランスデューサ、MEMSトランスデューサにも使用できます。コントローラ・ロジック・インターフェース回路(入力信号1.8Vおよび3.3Vと互換)、レベル変換器、MOSFETゲート・ドライバ、ノイズ遮断ダイオード、および各チャンネルの出力段としての高出力Pチャンネル/NチャンネルMOSFETを搭載しています。これらのMOSFETは、ピーク出力電流2A超を提供することができます。さらにSTHV800は、自己バイアス型回路を搭載しているため、RX相(総ワット損200µWに低下)の間に、消費電力を非常に低く抑え、外部の専用ピン(THSD)によるサーマルシャットダウン・ブロックを感知することが可能です。STHV800の主要な利点のひとつに、必要な外部コンポーネントが非常に少なく、HV・LV電源とTHSDピンのプルアップ用抵抗だけという点があげられます。

The STMicroelectronics STHV800 High-Speed Ultrasound Pulser is offered in a 8.0mm x 8.0mm x 0.9mm package.

特徴

  • High-density ultrasound transmitter
  • Two independent half-bridges per channel
  • 0V to ±90V output voltage
  • Power-up free
  • Synchronization of the input signals (selectable) by an external clock
  • Up to 20MHz operating frequency
  • Low-power, high-voltage, high-speed drivers
  • 2 independently-supplied half bridges (shorted-option) for each channel, one dedicated to continuous wave (CW) mode
  • Main half bridge:
    • ±2A source and sink current
    • Down to 20ps jitter
    • Low 2nd harmonic distortion
  • CW half bridge:
    • ±0.3A source and sink current
    • Down to 10ps jitter
    • Very low power consumption
  • Fully integrated real clamping-to-ground function
    • 8Ω synchronous active clamp
    • ±2A source and sink current
  • Fully integrated TR switch
    • 8Ω ON resistance
    • Up to 300MHz BW
    • Current consumption down to 10µA in RX phase
    • Receiver multiplexing function
  • 1.8V to 3.6V CMOS logic interface
  • Auxiliary integrated circuits
    • Noise blocking diodes
    • Anti-leakage on output node
    • Fully self-biasing architecture
    • Thermal protection
  • Latch-up free due to HV SOI technology
  • Very few external passive components or supplies needed
  • 8.0mm x 8.0mm x 0.9mm package

アプリケーション

  • Medical ultrasound imaging
  • Pulse waveform generator
  • NDT ultrsound transmission
  • Piezoelectric transducer drivers
  • Point-of-care ultrasound imaging equipment

Block Diagram

ブロック図 - STMicroelectronics STHV800 高速超音波パルサー
公開: 2014-05-01 | 更新済み: 2022-03-11