Sumida RPT PIN Power Inductor
Sumida RPT PIN Power Inductor features a magnetically shielded device with a ferrite core construction. The inductor is available in a 10.5mm x 10.5mm x 10mm pallet package. The RPT series is RoHS compliant and offers a moisture sensitivity level 1. The Sumida RPT PIN Power Inductor is ideal for LED lighting applications requiring high-voltage ratings. The inductor operates with a 1500μH ±20% inductance rating and a 0.21A typical temperature rise current.Features
- Ferrite core construction
- Magnetically shielded
- 10.5mm x 10.5mm x 10mm package size
- Moisture Sensitivity Level 1
- High-voltage for LED lighting applications
- RoHS compliant
Specifications
- 1500μH ±20% inductance rating
- 6100mΩ ±25% D.C.R. at +20°C
- 0.28A to 0.34A saturation current range
- 0.21A typical temperature rise current
- -40°C to +125°C operating and storage temperature range
Dimensions (mm)
公開: 2024-02-29
| 更新済み: 2024-03-27