Susumu MSR Current Sensing Resistors
Susumu MSR Current Sensing Resistors are based on a precision resistive alloy, ensuring reliability in automotive and electric applications. The resistors feature precision machining and uniform welding with vacuum electron beam equipment, providing a minimum tolerance of ±0.5% without trimming. The "trimming-free" technology avoids current loss and hot spots. The Susumu MSR Current Sensing Resistors offer extremely low thermoelectric power with minimized thermal fluctuations. The resistors are RoHS compliant and ideal for automotive electronics, precision power supply, instrumentation, and medical equipment.Features
- Based on a high-precision resistive alloy
- Welded with vacuum electron beam equipment
- Precision machining and uniform welding ensure +=0.5% tolerance without trimming
- "Trimming-free" technology avoids current loss and hot spots
- Extremely low thermoelectric power
- Minimizes thermal fluctuations
- Lead free, halogen free, and RoHS compliant
Applications
- Automotive electronics
- Precision power supply
- Instrumentation
- Medical equipment
Specifications
- 6330, 10052, and 15078 package sizes (mm)
- 0.2mΩ to 5mΩ resistance value
- 2.5W to 15W output power range
- 22A to 273A max operating current range
- ±25ppm/°C to ±200ppm/°C TCR rating
- 4.1°C/W to 38.4°C/W thermal resistance
- -55°C to +170°C operating temperature range
Product Overview
公開: 2024-07-10
| 更新済み: 2024-09-10