Switchcraft 280F Series 1/4" Plugs

Switchcraft 280F Series 1/4" Plugs are redesigned to have sleek finger pattern plug and improved handle with a true flex relief. These plugs exhibit a one-piece tip rod that is precision machined in solid brass. The 280F series offers modern looks, improved performance, and an incredible value for critical applications from audio to electronics. These plugs feature two mono conductors, solder lug termination style, and 1200" (30.5mm) mating depth. Switchcraft 280F plugs incorporate true rubber flex relief with two different diameters to accommodate common cable sizes. Applications include pro audio, broadcast, and OEM electronics industry.

Features

  • Improved performance with modern looks
  • 1/4" mono 2 conductor cable mount plugs
  • Redesigned with sleek finger pattern plug and improved handle
  • True rubber flex relief with solder lugs
  • One-piece tip rod for optimum strength and conductivity
  • Nickel die-cast handle
  • 4.6mm-5.6mm / 5.6mm-6.4mm cable diameter options

Applications

  • Pro audio
  • Broadcast
  • Medical
  • OEM electronics 
公開: 2017-10-04 | 更新済み: 2022-07-07