CONXALL EP7 Series 30A Power Connectors
CONXALL EP7 Series 30A Power Connectors feature 3-, 4-, or 5-pin configurations designed for high-current applications. The connectors offer large contacts with screw terminals, which is ideal for heavy-duty wires up to 10AWG. The EP7 series provides an Insta-Click™ spring-loaded latching mechanism to lock automatically and a threaded-on clamp cable securing system. The connectors are fully sealed to meet both IP68 and IP69K for harsh environments and are constructed of a high-PBT material for excellent UV resistance for outdoor use. The CONXALL EP7 Series 30A Power Connectors have panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with male or female contacts.
Features
- 3-, 4-, or 5-pin configurations, including protective earth ground contact
- Easy field installation with screw terminal contacts
- Rugged housing using high-temperature UL f1-rated materials
- Insta-Click spring loaded latching mechanism locks automatically
- Accepts up to 10AWG wires
- Panel mount receptacles, cable-to-cable in-line connectors, or custom overmolded cables available for male or female contacts
- Fully sealed to meet IP68 and IP69K for harsh environments
Specifications
- Spring-activated positive lock mating
- 400 insertion/withdrawal cycle life
- 44.5N max insertion/withdrawal operating forces
- 1.36Nm max panel hex nut torque
- Threaded-on clamp cable securing system
- 600VAC/DC voltage rating
- 2200Vrms min test voltage
- 30A current rating at +85°C
- 25A current rating at +100°C
- 20A current rating at +110°C
- 1000MΩ min insulation resistance
- 10mΩ typical contact resistance
- -40°C to +135°C operating temperature range
Contact Layouts
公開: 2024-07-17
| 更新済み: 2026-07-09