Taoglas Active L1, L2, L-Band GNSS High Precision Antennas
Taoglas AHP24510 Active L1, L2, L-Band GNSS High Precision Antennas are multi-band, high-performance directional antennas for high precision GPS and BeiDou accuracy. The antennas feature a ceramic patch element with IPEX MHFI connectors. Taoglas AHP24510 Active L1, L2, L-Band GNSS High Precision Antennas provide a pin and adhesive mount with four corner screw holes for easy installation. The antennas are RoHS/REACH compliant and ideal for wearable, transportation, precision agriculture, navigation, robotics, and autonomous vehicle applications.Features
- L1, L2, L-Band GNSS covered bands
- Ceramic patch element
- IPEX MHFI connector
- Pin and adhesive mount
- 45mm x 45mm x 10mm dimensions
- RoHS and REACH compliant
Applications
- Wearables
- Transportation
- Precision agriculture
- Navigation
- Robotics
- Autonomous vehicles
Specifications
- 1.37mm coaxial cable
- 70g weight
- -40°C to +85°C operating temperature range
- GNSS
- 1217MHz to 1610MHz frequency range
- 60.5% to 46% efficiency
- -2.18dB to -3.37dB average gain
- 3.05dBi to 2.46dBi peak gain
- <3dB axial ratio
- <2 VSWR
- 50Ω impedance rating
- RHCP polarization
- Directional radiation pattern
- LNA and filter
- 1215MHz to 1610MHz frequency range
- 1.8dB to 2.4dB noise figure
- 26.9dB to 29.4dB gain
- 1ns to 6.8ns group delay variation
- 1.9cm to 3.4cm PCO
- 0.2cm to 0.6cm PCV
- 1.8V to 5.5V input voltage range
- 18mA current consumption
- >65dB outer band attenuation at LTE band
Block Diagram
公開: 2023-11-20
| 更新済み: 2023-12-19