Taoglas Bolt A.85 Permanent-Mount Antenna

Taoglas Bolt A.85 Permanent-Mount Antenna is a high-gain GNSS L1/L5 (GPS / GLONASS / Galileo / BeiDou) antenna with a low-profile, vandal-resistant design. This antenna features high out-of-band rejection and handles large bursts of power from nearby transmitters, allowing continuous operation. The A.85 L1/L5 GNSS permanent-mount antenna utilizes a high-efficiency patch antenna that is tuned for optimal performance within the enclosure, maximizing signal quality. This Bolt A.85 antenna features excellent rejection across all non-GNSS frequencies to prevent overdriving or damaging the GPS receiver. At the 850/900MHz cellular bands, the A.85 provides >50dB of rejection, while at the 1800/1900MHz cellular bands, it exhibits >65dB. Taoglas Bolt A.85 Permanent Mount Antenna is suitable for commercial transportation, asset and container tracking, small cell GNSS towers, and precision agriculture.

Features

  • Lightning induced surge protection
  • Wideband input voltage
  • Permanent (screw) mount
  • Low-profile, vandal-resistant design
  • UV-resistant enclosure

Applications

  • Commercial transportation
  • Asset and container tracking
  • Small cell GNSS towers
  • Precision agriculture

Specifications

  • Multi-Bands
    • GPS (L5)
    • GPS (L1)
    • Galileo (E1)
    • GLONASS (G1)
    • BeiDou (B1)
  • Gain
    • 30dB GPS (L5)
    • 28dB GNSS (L1)
    • >80dB at 850/900MHz
    • >65dB at 1800/1900MHz
  • 1m RG-174 cable
  • SMA (M) ST connector
  • 94.3mm diameter
  • 25.4mm height
  • IP67-rated enclosure
  • IP65 waterproof rating
  • 18mA power consumption
  • 1.8VDC to 5.5VDC input power range
  • 50Ω impedance rating
  • -40°C to +85°C temperature range
公開: 2023-03-17 | 更新済み: 2023-11-17