Taoglas GPDF6010.A All-Band GNSS Stacked Patch Antenna
Taoglas GPDF6010.A All-Band GNSS Stacked Patch Antenna is an innovative high-performance, multi-band passive high precision GNSS antenna that provides positional accuracy on the full GNSS spectrum. This antenna covers GPS / QZSS L1 / L2 / L5 / L6, GLONASS G1 / G2 / G3, Galileo E1 / E5a / E5b, BeiDou B1 / B2a / B2b / B3, NAVIC L5, as well as SBAS (WAAS / EGNOS / GAGAN / SDCM / SNAS) and L-band corrections. The Terrablast circular stacked patch construction performs across the full bandwidth of the antenna while reducing weight by nearly 40% compared to other antenna options. Applications for Taoglas GPDF6010.A All-Band GNSS Stacked Patch Antenna include autonomous driving, unmanned aerial vehicles, precision positioning for robotics, precision agriculture, and timing accuracy synchronization.Features
- Bands covered
- GPS (L1 / L2 / L5)
- IRNSS (L5)
- QZSS (L1 / L2C / L5 / L6)
- Galileo (E1 / E5a / E5b / E6)
- GLONASS (G1 / G2 / G3)
- BeiDou (B1 / B2a / B2b / B3)
- Dual-pin, dual-feed, 4-pin configuration (hybrid coupler required for use for dual-pin feed patch integrations)
- 10mm height with 60mm diameter
- Weight reduced by nearly 40% compared to other antenna options
- RoHS and REACH compliant
Applications
- Autonomous driving
- Unmanned aerial vehicles
- Precision positioning for robotics
- Precision agriculture
- Timing accuracy synchronization
Additional Resources
公開: 2021-11-23
| 更新済み: 2025-03-25