Taoglas 2.4GHz LTCC Antennas

Taoglas 2.4GHz LTCC Antennas are low-profile ceramic antennas designed for use in 2.4GHz systems, including BLUETOOTH®, Wi-Fi®, BLE, WLAN, THREAD, and ZigBee®. The antennas' compact 1.6mm x 0.8mm size makes them ideal for devices with small ground planes. Taoglas 2.4GHz LTCC Antennas feature a 2400MHz to 2500MHz frequency range, a 2.7dBi peak gain, and a 50Ω impedance rating. The antennas are RoHS/REACH compliant and ideal for handheld devices, wearables, IoT development kits, security, and connected health applications.

Features

  • Low profile
  • WLAN/Wi-Fi/BLUETOOTH
  • 2400MHz to 2500MHz frequency range
  • 2.7dBi typical peak gain
  • 65MHz typical bandwidth
  • ≤2 VSWR
  • -40°C to +85°C operating and storage temperature range
  • 1.6mm x 0.8mm x 0.4mm dimensions
  • Omnidirectional radiation pattern
  • 69% efficiency
  • 50Ω impedance
  • Ceramic material

Applications

  • IoT development kits
  • Handheld devices
  • Connected health
  • Wearables
  • Security

Application Circuit Diagram

Application Circuit Diagram - Taoglas 2.4GHz LTCC Antennas

Mechanical Drawing

Mechanical Drawing - Taoglas 2.4GHz LTCC Antennas
公開: 2023-11-22 | 更新済み: 2023-12-07