TE Connectivity / Schrack RTX Power PCB Relays

TE Connectivity's (TE) Schrack RTX Power PCB Relays meet the requirements of IEC 60669-1, featuring higher inrush currents and make/break capacities up to 16A/250VAC. These devices measure 29.1mm x 12.7mm x 16mm, about half the size of other IEC60669-1 relays. Other features include an innovative dual contact system, bistable coil, and reinforced insulation. TE Schrack RTX Power PCB Relays are suitable for many applications requiring higher inrush capabilities such as home / commercial building automation, lighting controls, security systems, and energy management.

Features

  • 320A peak inrush
  • 16A/250VAC make/break capacity, according to IEC 60669-1
  • 1 pole 16A, 1 form A (NO) contact (W pre-make contact + AgSnO2)
  • 140µF load, 16A/250V, 30000 operations
  • 5kV/10mm coil-contact
  • Innovative dual contact system with TE flip-flop spring
  • Bistable coil provides a high level of energy efficiency
  • Tungsten pre-make and silver tin oxide carry/break contact
  • 29.1mm x 12.7mm x 16mm dimensions
  • Reinforced insulation
  • RoHS compliant, cadmium free
  • VDE approved, UL recognized

Applications

  • Lighting control systems
  • Home automation applications (bus systems, remote switching)
  • Movement sensors (e.g. passive infrared sensors)
  • Electronic switches for fixed installations

Videos

公開: 2012-09-19 | 更新済み: 2026-01-12