TE Connectivity / Corcom HZ Power Line Filters

TE Connectivity / Corcom HZ Power Line Filters are designed to provide good attenuation to RFI noise in the frequency range from 10kHz to 30MHz. These high-performance filters offer low leakage current and versions with up to 30A. TE Connectivity / Corcom HZ Power Line Filters are designed for medical applications.

Features

  • Provides good attenuation to RFI noise in the frequency range from 10kHz to 30MHz
  • Size and cost-effective
  • Designed for medical applications
  • Low leakage current
  • Available in versions up to 30A
公開: 2011-07-15 | 更新済み: 2025-03-12