TE Connectivity / Linx Technologies SMA & RP-SMA RF Connectors
TE Connectivity / Linx Technologies SMA and RP-SMA RF Connectors are available in gold plated versions and nickel versions. These SMA connectors provide repeatable electrical performance from DC to 12.4GHz. They are available in a variety of mounting styles and with end crimps for RG58, RG174, and RG178 cables. The Reverse Polarity SMA Connectors (RP-SMA) have the same tooling as standard SMA connectors, but the center contacts are reversed to comply with FCC Part 15 requirements. Reverse Polarity SMA connectors are common in many of today’s electronic devices because they are small, inexpensive, and provide a secure, robust connection.Specifications
- 50Ω impedance rating
- Frequency Range
- 0 to 12.4GHz flexible cable
- 0 to 18GHz semi-rigid cable
- 250Vrms to 500Vrms working voltage range
- 5000MΩ min. insulation resistance
- 500Vrms to 1000Vrms dielectric withstanding voltage range
- Contact Resistance
- 3.0mΩ max. center contact
- 2.0mΩ max. outer contact
- 60lbs. min. engagement force
- 15 inch-pound disengagement force
- 500 cycles min. durability
- -65°C to +165°C operating temperature range
View Results ( 71 ) Page
| 部品番号 | データシート | 性別 | 方向 | 極性 | 接点材質 | 挿入損失 |
|---|---|---|---|---|---|---|
| CONSMA008 | ![]() |
Jack (Socket) | Straight | Standard | Beryllium Copper | 0.04 dB max |
| CONREVSMA012-R58 | ![]() |
Plug (Socket) | Right Angle | Reverse | Beryllium Copper | 0.06 dB max |
| CONREVSMA005-C08.5 | ![]() |
Reverse | Brass | |||
| CONREVSMA001 | ![]() |
Jack (Pin) | Straight | Reverse | Beryllium Copper | 0.04 dB max |
| CONREVSMA002-L | ![]() |
Jack (Pin) | Right Angle | Reverse | Brass | 0.06 dB max |
| CONREVSMA003.062 | ![]() |
Jack (Pin) | Straight | Reverse | Brass | 0.04 dB max |
| CONREVSMA003.062-L | ![]() |
Jack (Pin) | Straight | Reverse | Beryllium Copper | 0.04 dB max |
| CONSMA006.062 | ![]() |
Jack (Socket) | Straight | Standard | Beryllium Copper | 0.04 dB max |
| CONSMA003.031-L | ![]() |
Jack (Socket) | Straight | Standard | Beryllium Copper | 0.04 dB max |
| CONREVSMA007-R58 | ![]() |
Plug (Socket) | Straight | Reverse | Beryllium Copper | 0.04 dB max |
公開: 2013-09-25
| 更新済み: 2025-03-13