TE Connectivity / Measurement Specialties Model 3038 MEMS DC加速度計
TE Connectivity(TE)のモデル3038 MEMS加速度計は、極端な温度、振動、衝撃環境での使用を目的としています。SMDセンサには耐久性があり、際立った長期安定性を実現しているガス減衰ピエゾ抵抗型MEMS検出素子が組み込まれています。1ミリボルト出力信号と機械的過負荷を停止し、10,000gを超える負荷に対する衝撃保護を実現します。この加速度計は、最大5000Hz以上のフラット応答があり、±50g~±6000gの範囲に対応できます。モデル3038加速度計は、組み込みアプリケーションに最適で、密封セラミックLCCパッケージに梱包されており、金メッキKovarのフタで密閉されています(総漏れ試験100%)。特徴
- Excellent durability with hermetic seal
- Easy installation with SMD design
- Over-range protection for up to 10,000g shock loads
- Long-term measurement stability
- ±50g to ±6,000g dynamic ranges
- Board mountable accelerometer
- Low power consumption
- Hermetic LCC package
- DC response, gas damping
- 5,000Hz bandwidth
アプリケーション
- Harsh environments
- Vibration and shock monitoring
- Impact testing
- Safe and arming
- Munitions testing
- Automotive safety testing
- Drop testing
- Biomechanics testing
- Pile driving
- Embedded applications
- Instrumentation
- Machinery
公開: 2017-09-19
| 更新済み: 2024-05-22