TE Connectivity VITA 46コネクタ

TE Connectivity's VITA 46アーキテクチャは、TE MULTIGIG RT 2バックプレーンコネクタおよびTE MULTIGIG RT 2-Rコネクタに搭載されています。 MULTIGIG RT 2モジュラーコネクタシステムは、ピンコンタクトの代わりとして、保護されたピンレスバックプレーンコネクタおよびウエハーベースの設計が特徴です。 MULTIGIG RT 2-Rコネクタは、MULTIGIG RT 2コネクタの進化を示しており、要求の厳しい高振動環境でのさらなる堅牢性と信頼性を実現するように設計されています。 MULTIGIG RT 2-Rコネクタは、VITA 47の環境性能を超えてVITA 72の要件を満たすことができます。 また、このシリーズは、VITA 78 SpaceVPXフォールトトレラント相互運用可能バックプレーンおよびモジュールにも指定されています。

MULTIGIG RT 2-R connectors present an evolution of MULTIGIG RT 2 connectors and are designed to offer even more ruggedness and reliability in demanding high-vibration environments. MULTIGIG RT 2-R connectors go beyond VITA 47 environmental performance to meet VITA 72 requirements. This series is also specified for VITA 78 SpaceVPX fault tolerant interoperable backplanes and modules.

特徴

  • MULTIGIG RT 2
    • Rugged
      • The standard for VITA 46 applications
      • Modular connector system features a protected backplane connector
    • Fast
      • Supports speeds up to 10 Gb/s, providing a comfortable performance margin in VPX applications
    • Flexible
      • Wafers are easily modified to support the need for propagation delay, characteristic impedance, and other electrical parameters
      • Lightweight connector offers built-in ESD features enabling field serviceability
  • MULTIGIG RT 2-R
    • Extreme Ruggedness
      • Passes extreme requirements of VITA 72 study group
      • Features a quad-redundant contact system for greater reliability in a high vibration environment
      • Specified for VITA 78 SpaceVPX applications
    • Ultra Flexible
      • Compatible with standard MULTIGIG RT-2 connectors for VITA 46
      • Optimized footprints for signal integrity and ease of board design
      • Low outgassing
公開: 2017-03-31 | 更新済み: 2025-06-20