TE Connectivity Philips Lumileds LUXEON S LED用LUMAWISEタイプLS LEDソケット
TE Connectivity LUMAWISEタイプLS LEDソケットはPhilips Lumileds Luxeon Sと一緒に使用するためのすばやい端末コネクタ システム。 コネクタ機能は使いやすく、スナップ式のツールレスな24AWGへの圧接端子を特長としています。ソケットを接続した最終接続の前に、ヒートシンク上のLEDへ配置フレームを事前配置することで、LUXEON S LEDへのターミネーション接続をシンプルにします。統合機能をさらに強化するため、ソケットはスナップ式を含むバージョンで提供されます。これにより、既成の光学ソリューションをカスタム使用することができます。特徴
- Solderless termination to LUXEON S LEDs
- Integral optics attachment features
- LED locator to aid assembly
- Three screw attachment using M3 or #4 screws
- No-strip IDC termination of 24AWG solid and stranded wires
- Integral thermal spring frame helps provide adequate normal force for LED to the heat sink
- Low profile with housing optical interference <2% of total LED light output
仕様
- -40°C to +105°C continuous operating temperature
- 35.9mm x 29.6mm socket size
- Fits within 42.2mm diameter circumscribed circle centered on LED
- 3mm height within optical emission area
- 5.20mm height at the connector interface
- For use with 24AWG UL 1007 solid or stranded wire or equivalent
- 1.5A current rating
- 40VDC voltage rating
- 1500VAC dielectric withstand voltage
- Select gold-plated contact interface to LEDs
- Select tin-plated Insulation Displacement Crimp (IDC) interface to wire
- High-performance copper alloy contact
- Stainless steel LED pressure spring
- UL 94V-0-rated high-temperature thermoplastic housing and locator
アプリケーション
- Custom single-source spotlighting fixtures
- Lighting fixtures requiring multiple distributed, high-intensity sources
- Integrated retrofit spot lights (PAR30, PAR38, MR-16, etc.)
公開: 2014-01-28
| 更新済み: 2022-03-11