Tektronix IsoVu™ Isolated Current Probes

Tektronix IsoVu™ Isolated Current Probes are ideal for both low- and high-current measurements, enabling more accurate dynamic shunt-based current measurements. These TICP series probes offer high bandwidth, flexible ranges, and extremely low noise. The probes also provide complete galvanic isolation between the probe tip and the oscilloscope. The series is available in three bandwidths: 250MHz, 500MHz, and 1GHz. Tektronix IsoVu Isolated Current Probes feature a 1000V CAT II safety rating and are suitable for low noise measurements on current shunts in floating sections of power circuits.

Features

  • Ideal for both low- and high-current measurements
  • Galvanic isolation between probe tip and oscilloscope
  • Wide current measurement range determined by the shunt used with 1X, 10X, or 100X probe tips
  • Compatible with the 4, 5, and 6 Series MSO instruments, including latest B models
  • TekVPI™ interface

Applications

  • Current shunt measurements
  • Half- and full-bridge designs using SiC or GaN, FETs, or IGBTs
  • Double pulse testing (DPT)
  • Floating gate measurements
  • Power converter designs
  • Switching power supply designs
  • Steady state, sleep, and wake-up state current monitoring

Specifications

  • 250MHz, 500MHz, or 1GHz bandwidth
  • Noise <4.70nV / √Hz (<21μVRMS at 20MHz, 150µVRMS at 1GHz)
  • Up to 90dB common mode rejection (CMRR) at 1MHz
  • 1.8kV maximum common-mode voltage
  • Up to 140dB common-mode rejection
  • 1.5% DC gain accuracy
  • 1000V CAT II safety rating

Reduce Noise

Block Diagram - Tektronix IsoVu™ Isolated Current Probes

TICP current probes enable measurements from DC to hundreds of MHz when combined with high-performance current viewing resistors (CVRs) or shunts. Designers can choose from three models to fit application and budget requirements. The complete RF isolation between the probe tip and the scope eliminates ground loops and minimizes common-mode noise. Shielded tips, low attenuation, and 50Ω input impedance also help ensure low noise contribution.

Ideal for SiC & GaN

Infographic - Tektronix IsoVu™ Isolated Current Probes

Shunt probes can offer more bandwidth than clamp-on probes for measuring fast-changing currents in wide bandgap switching devices. IsoVu isolation eliminates ground loops, provides extremely high CMRR, and enables measurements on high-voltage circuits. These features make the TICP probes ideal for current measurements on shunts and CVRs on high-side SiC and GaN switching FETs.

Seamless Integration

Infographic - Tektronix IsoVu™ Isolated Current Probes

The 4, 5, and 6 Series MSO oscilloscopes offer advanced power analysis capabilities, and IsoVu current probes are designed to work seamlessly with these instruments. The TekVPI probe interface powers the probe and automatically detects the probe and tip, allowing probe parameter adjustments via the scope user interface. This feature also enables test automation using programming commands on the oscilloscopes.

Videos

公開: 2025-08-27 | 更新済み: 2025-09-03