Teltonika RUTM55 5G Industrial Router
Teltonika RUTM55 5G Industrial Router is an advanced router that delivers ultra-high 5G speeds up to 3.4Gbps. This router offers coupled versatile 4 x Gigabit Ethernet and Wi-Fi® 5 connectivity options for flexible network integration. The RUTM55 industrial router ensures maximum uptime with dual SIM/eSIM auto-failover and provides robust and future-proof reliability. This router supports the legacy RS232/RS485 devices directly, protecting investments and modernizing infrastructure. The RUTM55 router features a 3-pin power input and a robust, industrial design to withstand vibrations and extreme temperatures. This 5G industrial router is ideal for industrial automation, remote monitoring, smart cities, and utilities.Features
- 5G Sub-6GHz SA, NSA 2.4, 3.4Gbps DL (4x4 MIMO) 900, 550Mbps UL (2x2 MIMO); 4G LTE: DL Cat 19 1.6Gbps (4x4 MIMO), and UL Cat 18 200Mbps
- 256MB, DDR3 RAM
- MediaTek, dual-core, 880MHz, and MIPS1004Kc CPU
- 16MB serial NOR flash and 256MB serial NAND flash storage
- 3-pos plugable terminal block, 9VDC to 50VDC powering options
- 2 x SIM slots (Mini SIM - 2FF), 1.8V/3V, and internal SIM holders
- 4 x SMA for Mobile, 2 x RP-SMA for Wi-Fi®, and 1 x SMA for GNSS antenna connectors
- GPS, GLONASS, BeiDou, Galileo, and QZSS
- Inputs:
- 1 x digital dry input (0V to 3V)
- 1 x digital galvanically isolated input (0V to 50V)
- 1 x analog input (0V to 24V)
- Outputs:
- 1 x isolated open collector output (requires external voltage) (50V, 500mA)
- 1 x SPST relay output (24V, 10A)
- Status LEDs:
- 3 x Mobile connection type
- 3 x Mobile connection strength
- 6 x LAN status
- 1 x Power
- -40°C to 75°C operating temperature range
- 132mm x 44.2mm x 95mm dimensions
Software
- RutOS (OpenWrt-based Linux OS) operating system
- Mobile features SIM switch, status, SMS, USSD, black/white list, Multiple PDN, band management, SIM idle protection service, SIM PIN code management, APN, bridge, passthrough, and framed routing
- Network features includes authentication, firewall, attack prevention, VLAN, mobile quota control, WEB filter, access control, SSL certificate generation, and 802.1x
- Security features includes: authentication, firewall, attack prevention, VLAN, mobile quota control, WEB filter, access control, TPM, SSL certificate generation, and 802.1x
- VPN and tunneling:
- WEB UI
- FOTA
- SSH
- SMS
- Call
- TR-069
- MQTT, SNMP, JSON-RPC, and RMS
- Monitoring and management:
- RMS
- ThingWorx,
- Cumulocity - Cloud of Things
- Azure IoT Hub
- Cloud solutions are OPC UA, Modbus, Data to Server, Modbus MQTT GATEWAY, DNP3, DLMS, and API
- Services:
- GNSS
- Coordinates
- NMEA
- NTRIP
- Server software
- Geofencing
Router Overview
Additional Resource
公開: 2025-09-03
| 更新済み: 2025-09-18