Simpson Electric Company 260-8P LED Lighted Analog VOMs

Simpson Electric Company 260-8P LED Lighted Analog VOMs are rugged, accurate, compact, and easy-to-use instruments. These instruments are equipped with a mirrored dial to eliminate parallax. This 260-8P LED Analog VOMs can accurately measure AC and DC voltage, direct current, resistance, decibels, and output voltage. The output voltage function measures the AC component of a mixture of AC and DC voltage, and it occurs primarily in amplifier circuits. The 260 VOMs feature up to 25V AC/DC range, continuity test alarm, and individual dual jacks for the 500V AC/DC and AC/DC ranges.

Features

  • 12402:
    • Lighted dial with gasket cover (extreme particulate/moisture protection)
  • Rechargeable (USB) lighting system
  • LED and sound continuity indicator
  • Battery charge indicator (on front)
  • LED flashlight and protected charge port (on back)
  • 36 measurement ranges – AC and DC voltage, current measurements, and resistance testing
  • Safeguarded connections to prevent operator/tool contact with electrical connections
  • Overload protection
  • Easy to operate – two knobs control the selection of functions and ranges
  • Rugged phenolic case with reinforced walls for maximum durability
  • Made in the USA

Specifications

  • DC voltage (250mV, 1V, 2.5V, 10V, 25V, 50V, 250V, 500V, and 1000V):
    • 2% of full-scale accuracy
    • 20KΩ per volt sensitivity
  • AC voltage (2.5V, 10V, 25V, 50V, 250V, 500V, and 1000V):
    • 3% of full-scale accuracy
    • 5KΩ per volt sensitivity
  • Decibel:
    • -20dB to 50dB ranges and 0dB = 1mW into 600Ω reference
  • AC current
    • Up to 250 AC amperes with AC amp-clamp adapter accessory 00545
  • 1000V AC/DC maximum rated circuit-to-ground voltage
  • 7inch (H) x 5.5inch (W) x 3.1inch (D) (18cm x 14cm x 8cm) dimensions

260-8P LED Lighted Analog VOMs

Simpson Electric Company 260-8P LED Lighted Analog VOMs
公開: 2022-08-30 | 更新済み: 2022-09-02