Texas Instruments ADC16DX370デュアル16ビット対応アナログ/デジタルコンバータ

Texas Instruments ADC16DX370デュアル16ビットアナログ/デジタルコンバータは、370MSPSのサンプリングレートでアナログ入力信号を16ビットデジタルワードに変換できる、積層デュアルチャンネル高性能アナログ/デジタルコンバータです。このコンバータには統合入力バッファによる差動パイプライン・アーキテクチャを採用しており、低電力消費を維持しながら優れたダイナミックな性能を提供します。この統合入力バッファにより、内部スイッチのコンデンサ・サンプリング回路から発生する充電キックバックノイズを低減し、システムレベルの設計の駆動アンプ、アンチエイリアス・フィルタ、インピーダンスマッチングを軽減します。入力サンプリングクロック分周器により、設定可能位相選択で整数分周率を提供し、システムクロックを簡素化します。統合低ノイズ電圧基準により、外部減デカップリング・コンデンサを必要とせず、基板レベルの設計を簡素化します。出力デジタルデータは、56ピン、8mm × 8mm WQFNパッケージからのJESD204Bサブクラス1インターフェイス経由で提供されます。SPIは1.2V~3.0Vのロジックに互換したデバイスを設定することができます。

特徴

  • R16-vit resolution
  • 370 MSPS conversion rate
  • 1.7VP-P input full scale range
  • Performance 150MHz, -3 dBFS input
    • 69.6dBFS SNR
    • -152.3dBFS/Hz noise spectral density
    • 88dBFS SFDR
    • -90dBFS non-HD2 and non-HD3 SPUR
  • P800mW/channel power dissipation
  • Buffered analog inputs
  • On-chip precision reference without external bypassing
  • Input sampling clock divider with phase synchronization (divide-by- 1, 2, 4, or 8)
  • JESD204B subclass 1 serial data interface
    • Lane rates up to 7.4 Gb/s
    • Configurable as 1- or 2-lanes/channel
  • Fast over-range signals
  • 4-wire, 1.2V, 1.8V, 2.5V, or 3.0V compatible serial peripheral interface (SPI)
  • 56-pin WQFN package, (8 × 8mm, 0.5mm pin-pitch)

アプリケーション

  • High IF sampling receivers
  • Multi-carrier base station receivers GSM/EDGE, CDMA2000, UMTS, LTE, WiMax
  • Diversity, multi-mode, and multiband receivers
  • Digital pre-distortion
  • Test and measurement equipment
  • Communications instrumentation
  • Portable instrumentation

Block Diagram

ブロック図 - Texas Instruments ADC16DX370デュアル16ビット対応アナログ/デジタルコンバータ
公開: 2014-08-18 | 更新済み: 2025-06-25