Texas Instruments ADS7863 Analog-to-Digital Converters
Texas Instruments ADS7863 Analog-to-Digital Converters (ADCs) have two independent 12-bit ADCs in one package allowing for throughput and simultaneous sampling. The Texas Instruments ADS7863 dual, 12-bit, 2MSPS ADC has four fully differential or six pseudo-differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. This architecture provides excellent common-mode rejection of 72dB at 100kHz, which is a critical performance characteristic in noisy environments. The evaluation module is available.Features
- Four fully- or six pseudo-differential inputs
- SNR: 71dB, THD: -81dB
- Programmable and buffered internal 2.5V reference
- Flexible power-down features
- 2.7V to 5.5V variable power-supply ranges
- 45mW at 5V low-power operation
- -40°C to +125°C operating temperature range
- Pin-compatible with ADS7861 and ADS8361 (SSOP package)
Applications
- Motor control
- Multi-axis positioning systems
- Three-phase power control
Functional Diagram
公開: 2008-05-02
| 更新済み: 2025-06-25