Texas Instruments AMC1303x高精度デルタシグマ型モジュレータ
Texas Instruments AMC1303x高精度デルタシグマ型モジュレータには、容量二重絶縁バリアによって入力回路から分離した出力があり、磁気干渉に対して高い耐性があります。このバリアは、DIN V VDE V 0884-11、UL1577規格に従って最大7000VPKで強化絶縁性能を実現できることが証明されています。この絶縁型モジュレータは、絶縁型電源と併用され、異なるコモンモード電圧レベルで動作するシステム部分を分離し、低電圧部品を損傷から保護します。AMC1303xの入力は、シャント抵抗やその他の低電圧レベル信号ソースへの直接接続用に最適化されています。±50mV入力電圧範囲オプションによって、シャントを介した電力損失を大幅に低減できます。AMC1303xの出力ビットストリームは、内部生成クロックに同期されます。また、これはマンチェスタ符号化(AMC1303Ex)または非符号化(AMC1303Mx)です。特徴
- Pin-compatible family optimized for shunt-resistor-based current measurements
- ±50mV or ±250mV Input voltage ranges
- Manchester coded or uncoded bitstream options
- 10MHz and 20MHz Clock options
- Excellent DC performance
- ±50µV or ±100µV (max) Offset error
- ±1µV/°C (max) Offset drift
- ±0.2% (max) Gain error
- ±40ppm/°C (max) Gain drift
- 100kV/µs (typ) Transient immunity
- System-level diagnostic features
- Safety-related certifications
- 7000VPK Reinforced isolation per DIN V VDE V 0884-11 (VDE V 0884-11): 2017-01
- 5000VRMS Isolation for 1 minute per UL1577
- CAN/CSA No. 5A-Component acceptance service notice, IEC 60950-1, and IEC 60065 end equipment standards
- –40°C to +125°C Fully specified over the extended industrial temperature range
アプリケーション
- Shunt-resistor-based current sensing and isolated voltage measurement in
- Industrial motor drives
- Photovoltaic inverters
- Uninterruptible and isolated power supplies
- Power factor correction circuits
公開: 2017-09-11
| 更新済み: 2025-01-08