特徴
- 入力電圧範囲: 3.9V~14V
- I2C通信
- ステータス信号のためのLED表示
- 重要な信号をテストするためのテストポイントが使用可能
- 異なる回路構成用のジャンパ
必要な機器
- Power Supplies
- Power supply #1 (PS#1)
- Power supply capable of supplying 5V at 1A is required
- While this part can handle larger voltage and current, it is not necessary for this procedure
- Load #1 (4-Quadrant Supply, Constant Voltage < 4.5V)
- A 0–20V/0–5A, > 30W system, DC electronic load and setting as constant voltage load mode or Kepco load: BOP 20–5M, DC 0 to ±20V, 0 to ±5A (or higher)
- Load #2 – Use with Boost Mode
- PMID to GND load, 10Ω, 5W or greater
- Power supply #1 (PS#1)
- Meters
- Six Fluke 75 multimeters (equivalent or better) or four equivalent voltage meters and two equivalent current meters
- The current meters must be capable of measuring 5A+ current
- Computer
- A computer with at least one USB port and a USB cable
- The bq2589xEVM evaluation software must be installed properly
- USB-to-GPIO communication kit (EV2300 USB-based PC interface board)
Test Setup
公開: 2016-05-03
| 更新済み: 2022-03-11