Texas Instruments CDCE62005EVM Evaluation Module
Texas Instruments CDCE62005EVM Evaluation Module (EVM) demonstrates the electrical performance of the CDCE62005, a high-performance, low phase noise frequency synthesizer and jitter cleaner. This fully-assembled, factory-tested evaluation board allows complete validation of all device functions. For optimum performance, the board is equipped with 50W SMA connectors and well-controlled 50W impedance microstrip transmission lines.Features
- Easy-to-use evaluation module to generate low phase noise clocks up to 1.5GHz
- Easy device programming via host-powered USB port
- Rapid configuration through provided EVM Control Software
- Can be powered from the USB port, or by an external 3.3V power supply
- Single-ended or differential input, external crystal can be used with on-chip oscillator
- Footprint for optional crystal filter on one output
公開: 2016-01-19
| 更新済み: 2022-03-11