Texas Instruments DS90UB964-Q1デシリアライザ評価モジュール
Texas Instruments DS90UB964-Q1デシリアライザ評価モジュール(EVM)は、FPD-Link IIIインターフェースを通じて4つの独立したビデオカメラのストリームから受信したシリアライズ化されたカメラデータを接続することができる多機能カメラハブです。DS90UB913A/913Qシリアライザと組み合わせると、DS90UB964-Q1は、フレーム速度30Hzまたは60Hzで、解像度720p/800p/960pをサポートする1メガピクセルの画像センサーからデータを受信します。データが受信されると、ダウンストリームプロセッサーとの相互接続のための、MIPI CSI-2に準拠した出力に集約されます。2つ目のMIPI CSI-2出力ポートは追加帯域幅を提供したり、2番目の複製された出力を提供するために使用することができます。このDS90UB964-Q1EVMTDAには、TDA3x評価モジュールに簡単に接続できる、CSI-2出力用SAMTECコネクタが含まれます。特徴
- 30 Hzまたは60 HzフレームレートでHD解像度720p/800p/960p 1メガピクセルのセンサに対応
- 2× CSI-2出力ポート
- FPD-Link IIIインターフェース上で最大4つのカメラでからデータを集約
- DS90UB913AとDS90UB933との互換性あり
Typical Configuration
公開: 2017-01-13
| 更新済み: 2022-03-15