Texas Instruments LM21305EVM Evaluation Board (EVM)
Texas Instruments LM21305EVM Evaluation Board (EVM) is tested and proven printed circuit board used to evaluate the LM21305. The LM21305 is a full-featured adjustable frequency synchronous buck point-of-load regulator capable of delivering up to 5A of continuous output current. The Texas Instruments LM21305 is optimized to work over an input voltage range of 3V to 18V and an output voltage range of 0.6V to 5V, making it suitable for a wide variety of applications.Kit Contents
- LM21305 evaluation board
Board Layout
公開: 2016-05-18
| 更新済み: 2022-03-11