Texas Instruments LM5166EVM-C50A評価モジュール(EVM)

Texas Instruments LM5166EVM-C50A評価モジュール(EVM)は、LM5166の性能と全機能を紹介するように設計されています。LM5166は、ワイドVINの同期バックコンバータで、超低消費電力無負荷電源電流が備わっています。この設計は超小型形状のパッケージで、部品数はわずかです。また、6V~65Vの広い入力電圧範囲で動作し、2%の定値精度よりも優れた固定5V出力を供給します。入力電圧が出力電圧定値を下回る際のいずれの低ドロップアウト性能も、ハイサイドMOSFETの100%負荷サイクル伝導で利用可能です。LM5166の定オンタイム(COT)制御スキームおよびダイオード・エミュレーションのおかげで、無負荷電源電流は24V入力でわずか14μAです。

特徴

  • 入力電圧範囲: 6V~65V
  • ターゲット出力電圧: 5V
  • 超高電力変換効率: >90% @ 5V出力と1mA以上の負荷(入力電圧12V)
  • COTまたはPFM制御アーキテクチャ
  • 最低12μAの無負荷電源

必要な機器

  • Voltage Source
    • The input voltage source VIN should be a 0–70V variable DC source capable of supplying 1A
  • Multimeters
    • Voltmeter 1
      • Input voltage at VIN to GND
      • Set the voltmeter to input impedance of 1GΩ
    • Voltmeter 2
      • Output voltage at VOUT to GND
      • Set the voltmeter to input impedance of 1GΩ
    • Ammeter 1
      • Input current
      • Set ammeter to 1-second aperture time
    • Ammeter 2
      • Output current
      • Set ammeter to 1-second aperture time
  • Electronic Load
    • The load should be an electronic constant-resistance (CR) or constant-current (CC) mode load capable of 0mADC to 750mADC at 5V
    • For a no-load input current measurement, disconnect the electronic load as it may draw a small residual current 
  • Oscilloscope
    • With the scope set to 20MHz bandwidth and AC coupling, measure the output voltage ripple directly across an output capacitor with a short ground lead normally provided with the scope probe
    • Place the oscilloscope probe tip on the positive terminal of the output capacitor, holding the probe's ground barrel through the ground lead to the capacitor's negative terminal
    • It is not recommended to use a long-leaded ground connection because this may induce additional noise given a large ground loop
    • To measure other waveforms, adjust the oscilloscope as needed

Test Setup

機械図面 - Texas Instruments LM5166EVM-C50A評価モジュール(EVM)
公開: 2017-02-07 | 更新済み: 2022-03-23