Texas Instruments LM5175RHFEVM-HD Buck-Boost Controller EVM
Texas Instruments LM5175RHFEVM-HD Buck-Boost Controller Evaluation Module (EVM) demonstrates the compact buck-boost design of the LM5175. The LM5175 is a high-performance 4-switch buck-boost controller. This evaluation module is designed to operate from an input voltage range of 5.5V-42V. It also provides a regulated 12V output with a load current up to 6A. The high-efficiency transition region control method of the Texas Instruments LM5175 produces high efficiency. The switching frequency of the device is set at 400kHz and can be synchronized to an external clock signal.Features
- High power density: 50x43mm, 6-layer PCB with 2oz copper
- Wide input voltage range of 5.5V to 42V
- High efficiency, synchronous buck-boost conversion
- Switching frequency of 400kHz (adjustable) with optional external synchronization (SYNC)
- Low EMI signature with optional frequency dithering
公開: 2016-08-12
| 更新済み: 2022-03-11