Texas Instruments Texas Instruments LM57温度スイッチとアナログ温度センサ
Texas Instruments LM57温度スイッチとアナログ温度センサは、統合型アナログ温度センサを搭載した高精度デュアル出力の温度スイッチです。トリップ温度(TTRIP)は2つの外部1%抵抗器を使用してプログラムできます。極めて小型のパッケージに収められたレジスタ(0.5mm x 1mm)を使用することで、あらゆる256のトリップ温度を対象にLM57をプログラムできます。また、非常に小さなボードスペースのみを使用します。VTEMP出力は測定温度に対して負の温度係数(NTC)と比例する、アナログ出力電圧を提供します。典型的な用途には、携帯電話、ワイヤレストランシーバ、デジタルカメラ、PDA、バッテリ管理、ディスクドライブ、家電があります。特徴
- Trip temperature set by external resistors
- External resistor tolerance contributes zero error
- Push-pull and open-drain temperature switch outputs
- -50°C to +150°C operating and trip-temperature range
- Linear analog VTEMP temperature sensor output
- Analog and digital outputs are short-circuit protected
- TRIP-TEST pin allows in-system testing
- Latching function for the digital outputs
- Small 2.5mm by 2.5mm 8-pin WSON package
アプリケーション
- Cellphones
- Wireless transceivers
- Digital cameras
- Personal Digital Assistants (PDAs)
- Battery management
- Automotive
- Disk drives
- Games
- Appliances
公開: 2015-06-04
| 更新済み: 2023-10-31