Texas Instruments LMK03328超低ジッタクロックジェネレータ
Texas Instruments LMK03328超低ジッタクロックジェネレータには、統合VCOを備えた2つのフラクショナルN周波数シンセサイザ、柔軟性の高いクロック分配/ファンアウト、オンチップEEPROMに保管されたピンの選択が可能な構成ステータスが含まれています。デバイスは、さまざまなギガビットシリアルインターフェースおよびデジタルデバイス用に複数のクロックを生成できます。これによってコストおよびボードエリアが削減され、複数の発振器とクロック分配デバイスを交換することで信頼性が向上します。超低ジッタによって、高速シリアルリンクにおけるビットエラー率(BER)が低減されています。特徴
- Ultra-low noise, high performance:
- Jitter: 100fs RMS typical, Fout > 100MHz
- PSRR: -70dBc, robust supply noise immunity
- Flexible device options:
- Up to 8 AC-LVPECL, AC-LVDS, AC-CML, HCSL or LVCMOS outputs or any combination
- Pin mode, I2C mode, and EEPROM mode
- 71-pin selectable pre-programmed default startup options
- Dual inputs with an automatic or manual selection:
- Crystal input: 10 to 52MHz range
- External input: 1 to 300MHz range
- Frequency margining options:
- Fine frequency margining (±50ppm typical) using low-cost pullable crystal reference
- Glitchless coarse frequency margining (%) using output dividers
- Other features:
- Supply: 3.3V core, 1.8/2.5/3.3V output supply
- Industrial temperature range (-40°C to 85°C)
- Package: 7mm x 7mm 48-QFN
アプリケーション
- Switches and routers
- Network and telecom line cards
- Servers and storage systems
- Wireless base station
ビデオ
LMK03328 Block Diagram
TI Reference Designs Library
公開: 2015-10-06
| 更新済み: 2022-03-11