Texas Instruments Texas Instruments LMK04816低ノイズクロックジッタクリーナー
Texas Instruments LMK04816低ノイズクロックジッタクリーナーは、業界最高の性能を誇るクロックコンディショナーです。卓越したクロックジッタクリーニング、生成、および次世代のシステム要件を満たす高度な機能を用いた分配機能を備えています。デュアルループPLLatinum™アーキテクチャによって、低ノイズVCXOモジュールを使用した111fs rmsジッタ(12kHz~20MHz)、または低コスト外付けクリスタルおよびバラクタダイオードを使用したサブ200fs rmsジッタ(12kHz~20MHz)が可能です。デュアルループアーキテクチャは、2つの高性能な位相同期回路(PLL)、低ノイズクリスタル発振器回路、高性能な電圧制御発振器(VCO)で構成されています。初のPLL(PLL1)は、低ノイズジッタクリーナー機能を実現しています。当面の間、第2のPLL(PLL2)はクロック生成を行います。特徴
- Ultra-Low RMS Jitter performance
- 100fs RMS Jitter (12kHz to 20MHz)
- 123fs RMS Jitter (100Hz to 20MHz)
- Dual Loop PLLatinum™ PLL architecture
- PLL1
- An integrated low-noise crystal oscillator circuit
- Holdover mode when input clocks are lost
- Automatic or manual triggering/recovery
- PLL2
- Normalized [1Hz] PLL noise floor of -227dBc/Hz
- Phase detector rate up to 155MHz
- OSCin frequency-doubler
- Integrated low-noise VCO
- PLL1
- 3 Redundant input clocks with LOS
- Automatic and manual switch-over modes
- 50% duty cycle output divides, 1 to 1045 (even and odd)
- LVPECL, LVDS, or LVCMOS programmable outputs
- Precision digital delay, fixed or dynamically adjustable
- 25ps step analog delay control, up to 575ps.
- 1/2 clock distribution period step digital delay, up to 522 steps
- 13 differential outputs with up to 26 single-ended
- Up to 5 VCXO/Crystal buffered outputs
- Clock rates of up to 2600MHz
- 0 delay mode
- Three default clock outputs at power-up
- Multi-mode: dual PLL, single PLL, and clock distribution
- -40 to 85°C Industrial temperature range
- 3.15V to 3.45V operation
- Package: 64-Pin WQFN (9mm x 9mm x 0.8mm)
アプリケーション
- Data converter clocking / wireless infrastructure
- Networking, SONET/SDH, DSLAM
- Medical / Video / Military / Aerospace
- Test and measurement
公開: 2015-12-11
| 更新済み: 2022-03-11