Texas Instruments Texas Instruments LMP91300産業用近接センサAFE
Texas Instruments LMP91300産業用近接センサAFEは、完全なアナログフロントエンド(AFE)で、工業用誘導型近接センサでの使用向けに最適化されています。LMP91300は、LCタンクのRPをデジタル値に直接変換します。センサの温度依存性はデジタル補償され、外部温度センサを使用します。LMP91300は、プログラム可能閾値、プログラム可能温度補償、プログラム可能発振周波数範囲を提供します。プログラムが可能であることから、LMP91300は多種多様な外部インダクタと併用できます。検出閾値は対象の検出距離に応じて調節可能です。The LMP91300 from Texas Instruments provides programmable thresholds, programmable temperature compensation and programmable oscillation frequency range. Due to its programmability, the LMP91300 can be used with a wide variety of external inductors. Its detection thresholds can be adjusted to the desired detection distances.
特徴
- Post production configuration and calibration
- Programmable decision thresholds
- Programmable hysteresis
- Flexible overload protection
- Digital temperature compensation
- Integrated LED driver
- Small form factor, supports 4mm sensors (DSBGA package)
- Low power consumption
- Integrated voltage regulator
- 3-wire capability
- Supports NPN and PNP modes
- Normally open (NO) and normally closed (NC) supported
- 16-bit resolution threshold setting
アプリケーション
- Industrial proximity detection
- Industrial production lines
- Industrial automation
Block Diagram
Additional Resources
公開: 2015-06-02
| 更新済み: 2025-08-29