Texas Instruments LMT70高精度アナログ温度センサ
Texas Instruments LMT70高精度アナログ温度センサは、出力イネーブルピンを搭載した超小型かつ高精度で低消費電力のCMOSアナログ温度センサです。LMT70の典型的な用途には、費用対効果が高く、高精度かつ低消費電力が求められる温度検出の、実質的にあらゆる種類のものが含まれます。例えばモノのインターネット(IoT)センサノード、医療体温計、高精度計器、バッテリ駆動デバイスのようなアイテムなどです。LMT70も、 RTDと高精度NTC/ PTCサーミスタの優れた代替品です。その出力イネーブルピンを使用すると複数のLMT70を単一のADCチャンネルで共有することができ、従ってADCキャリブレーションを簡素化して、精密な温度検知のための全体的なシステムコストを削減します。特徴
- Accuracy
- ±0.05°C (typ) or ±0.13°C (max) at +30°C
- ±0.2°C (max) from +20°C to +90°C
- ±0.23°C (max) from +90°C to +110°C
- ±0.36°C (max) from -55°C to +150°C
- −55°C to +150°C temperature range
- Matching of two adjacent LMT70A on tape and reel: 0.1°C (max) at +30°C
- Linear analog temperature sensor with output enable pin
- -5.19 mV/°C NTC output slope
- Output on/off switch with RDSon <80Ω
- 2.0V to 5.5V power supply range
- 12µA (max) power supply current
- Ultra small 0.88mm x 0.88mm 4-bump WLCSP (ball grid) package
アプリケーション
- Internet of Things (IoT) sensor nodes
- Industrial RTD (Class AA) or precision NTC/PTC thermistor replacement
- Medical/fitness equipment
- Medical thermometer
- Human body temperature monitor
- Metering temperature compensation
Functional Block Diagram
Additional Resources
TI Reference Designs Library
公開: 2015-06-03
| 更新済み: 2023-10-31