Texas Instruments OPA1622 SoundPlusオーディオオペレーショナルアンプ
Texas Instruments OPA1622 SoundPlus™オーディオオペレーショナルアンプは、デュアルの両極性入力オーディオオペレーショナルアンプで、非常に低い2.8nV/√Hzのノイズ密度を達成しています。100mW出力電力で32Ω負荷を駆動しながら、1kHzで-119.2dBという超低THD+Nで、2.8nV/√Hzのノイズ密度が達成されます。OPA1622には、極めて高いAC PSRRおよびCMRR仕様が備わっており、電源からのノイズを除去します。そのためOPA1622はポータブルオーディオアプリケーションに最適です。このデバイスには、+145mA / -130mAの高出力駆動機能も搭載しています。OPA1622は、1チャンネルあたりわずか2.6mAの供給電流で、±2V~±18Vの非常に広い電源範囲全体で動作します。OPA1622オペアンプはユニティゲインで安定しており、広い負荷状態全体で優れた動的動作を実現しています。特徴
- High-fidelity sound quality
- 2.8nV/√Hz at a 1kHz Ultra-low noise
- Ultra-low total harmonic distortion + noise
- -119dB THD+N (142mW/Ch into 32Ω/Ch)
- Wide gain-bandwidth product
- 32MHz (G = +1000)
- 10V/µs High slew rate
- > 600pF High capacitive-load drive capability
- 136dB (600Ω Load) High open-loop gain
- 2.6mA per Channel low quiescent current
- 5µA per Channel low-power shutdown mode with reduced pop and click noise
- Short-circuit protection
- ±2V to ±18V Wide supply range
- Available in small VSON-10 µPackage
アプリケーション
- High-Fidelity (HiFi) headphone drivers
- Professional audio equipment
- Analog and digital mixing consoles
- Audio test and measurement
- High-end Blu-ray™ players
- High-end Audio and Video (A/V) receivers
ビデオ
Functional Block Diagram
公開: 2016-02-15
| 更新済み: 2022-03-11