Texas Instruments TLV320AIC3268 超低消費電力ステレオ オーディオ コーデック
テキサス・インスツルメンツの超低消費電力ステレオ・オーディオ・コーデックTLV320AIC3268は、オーディオ・システムを、その音源となるデジタルおよびアナログの複数のオーディオ・ストリームや、高性能オーディオ・アンプなどの複数の出力デバイスと統合します。この統合miniDSPにはオーディオ・ストリームの信号処理をカスタマイズする機能があり、ユーザーは自分のデバイスを差別化できます。このデバイスの低消費電力性能は、電池で動作させる場合や、電力消費量が制約を受ける環境で使用する場合に理想的です。AIC3268は低消費電力の統合ステレオ・オーディオ・コーデックで、4つのデジタル・マイク入力、プログラマブル出力、事前設定したパラメータ化可能な信号処理ブロック、統合PLLを特徴とします。総合的なレジスタ・ベース方式で電源、入出力チャネル設定、ゲイン、効果、ターミナルマルチプレクシング、クロックを制御できるため、デバイスの対象を正確にアプリケーションに合わせられます。特徴
- 105dB SNR for Stereo Audio DAC to Differential Lineout
- 95dB SNR for Stereo Line Input to Audio ADC
- 8-192kHz Playback and Record
- 24mW output power from DirectPath™ Headphone Driver
- 121mW output power from Differential Receiver Output Driver
- Class-D Speaker Driver with
- 1.45W (8Ω, 5V, 10% THDN)
- 1.15W (8Ω, 5V, 1% THDN)
- Differential or Single-Ended Stereo Line Outputs
- Eight Single-Ended or 4 Fully-Differential Analog Inputs
- Analog Microphone Inputs, and Up to 4 Simultaneous Digital Microphone Channels
- Extensive Signal Processing Options
- Fully-programmable Enhanced miniDSP
- Three Independent Digital Audio Serial Interfaces with Separate I/O Power Voltages
- TDM and mono PCM support on all Audio Serial Interfaces (ASI)
- 8-channel Input and Output on ASI 1
- Programmable PLL, plus Low-Frequency Clocking
- Programmable 12-Bit SAR ADC
- SPI and I2C Control Interfaces
アプリケーション
- Low power portable audio devices
- Consumer audio devices
- Infotainment systems
公開: 2014-06-17
| 更新済み: 2024-01-18