Texas Instruments TMPx75温度センサ
Texas Instruments TMPx75温度センサはデジタル温度センサで、NTCおよびPTC サーミスタの交換品に理想的です。デバイスは、キャリブレーションや外部部品のシグナルコンディショニングを必要とせずに、標準±1°Cの精度を提供します。IC温度センサは高度に線形であり、温度を導出するための複雑な計算やルックアップテーブルを必要としません。オンチップ12ビットADCは、最低0.0625°Cの分解能を提供します。TMP175およびTMP75は、SMBus、Two-Wire、I2Cインターフェース互換性が特徴です。TMP175デバイスを使用すると、1つのバスに最大27のデバイスを配置することができます。TMP75を使用すると、1つのバスに最大8のデバイスを配置することができます。TMP175およびTMP75はどちらも、SMBusアラート機能が特徴です。これらのデバイスは、通信、コンピュータ、コンシューマ、環境、産業、および計装のさまざまなアプリケーションにおける拡張温度測定に理想的です。特徴
- TMP175 has 27 addresses
- TMP275 has 8 addresses
- Digital Output:
- SMBus
- Two-wire
- I2C interface compatibility
- 9- to 12-bits, user-selectable resolution
- Accuracy
- ±1°C (typical) from -40°C to +125°C
- ±2°C (maximum) from -40°C to +125°C
- 50µA, 0.1µA standby quiescent current
- 2.7V to 5.5V supply range
- Small 8-pin MSOP and 8-pin SOIC packages
- TMPx75A-Q1 AEC-Q100 Qualified
- Temperature Grade 1: -40°C to +125°C ambient operation temperature range
- HBM ESD classification level 2
- CDM ESD classification level C6
アプリケーション
- Power-supply temperature monitoring
- Computer peripheral thermal protection
- Notebook computers
- Cellphones
- Battery management
- Office machines
- Thermostat controls
- Environmental monitoring and HVAC
- Electromechanical device temperature
Datasheets
Additional Resources
TMP75B Evaluation Module
Texas Instruments TMP75B Digital Output Temperature Sensor Evaluation Module is a platform for evaluating the performance of the TMP75 under various conditions. The TMP75B is a digital output temperature sensor capable of reading temperatures of -40ºC to +125ºC with 12-bits (0.0625 C) of resolution. The TMP75B uses a two-wire I2C protocol SMBus interface that allows up to eight devices on one bus. The TMP75BEVM consists of two PCBs. The first communicates with the computer, provides power, and sends and receives appropriate digital signals. The second is the TMP75B test board, which contains the TMP75B and its support circuitry.
公開: 2015-06-08
| 更新済み: 2023-10-31