Texas Instruments TPD1E10B Single Channel ESD Protection Devices
Texas Instruments TPD1E10B06 and TPD1E10B09 are single-channel ESD protection devices in a small 0402 package. TI TPD1E10B09 offers ±20KV IEC air-gap, ±20KV contact ESD protection, and has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 500Mbps. TPD1E10B06 offers over ±30KV IEC air-gap, over ±30KV contact ESD protection, and, like the TPD1E10B09, has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 400Mbps. Typical applications for these TI ESD protection devices are audio lines (microphone, earphone and speakerphone), SD interface, keypad or other buttons, and VBUS pins of USB ports (ID).Features
- TPD1E10B06
- Provides System Level ESD Protection for Low-voltage IO Interface
- IEC 61000-4-2 Level 4> ±30kV (Air-Gap Discharge)
- > ±30kV (Contact Discharge)
- IEC 61000-4-5 (Surge): 6A (8/20µs)
- IO Capacitance 12pF (Typ)
- RDYN 0.4Ω (Typ)
- DC Breakdown Voltage ±6V (Min)
- Ultra Low Leakage Current 100nA (Max)
- 10V Clamping Voltage (Max at IPP = 1A)
- Industrial Temperature Range: -40°C to 125°C
- Space Saving 0402 Footprint (1mm x 0.6mm x 0.5mm)
- TPD1E10B09
- Provides System Level ESD Protection for Low-voltage IO Interface
- IEC 61000-4-2 Level 4±20kV (Air-Gap Discharge)
- ±20kV (Contact Discharge)
- IEC 61000-4-5 (Surge): 4.5A (8/20µs)
- IO Capacitance 10pF (Typ)
- RDYN 0.5Ω (Typ)
- DC Breakdown Voltage ±9.5V (Min)
- Ultra Low Leakage Current 100nA (Typ)
- 13V Clamping Voltage (Max at IPP = 1A)
- Industrial Temperature Range: -40°C to 125°C
- Space Saving 0402 Footprint (1mm x 0.6mm x 0.5mm)
Applications
- Cell Phones
- eBook
- Portable Media Players
- Digital Camera
- Set-top-box
- Printers
- Handheld Electronics
Datasheets
公開: 2012-06-06
| 更新済み: 2022-12-01