Texas Instruments TPL5111超低消費電力システムタイマー
Texas Instruments TPL5111超低消費電力システムタイマーは、負荷サイクルまたはバッテリ給電アプリケーションでのパワーゲーティングに理想的です。わずか35nAを消費するTPL5111は、マイクロコントローラあるいは他のシステムデバイス用の電源を有効および無効にするために使用できます。これによって、スリープタイムの間の全体的なシステムのスタンバイ電流が劇的に低減されています。この省電力によって、劇的に少ないバッテリ使用が可能になり、TPL5111は環境発電またはワイヤレスセンサーアプリケーションに適しています。100msから7200sの間でタイミングを選択できます。さらに、TPL5111には、タイマーは1サイクル中、MOSFETだけにイネーブルパルスをアサートする固有のワンショット機能が搭載されています。特徴
- Selectable time intervals 100ms to 7200s
- Timer accuracy of 1% (typical)
- 35nA (typical) current consumption @ 2.5V
- Resistor selectable time interval
- Manual power-on input
- One-shot feature
- 1.8V to 5.5V supply voltage range
アプリケーション
- Duty cycle control of battery-powered systems
- Internet of Things (IoT)
- Intruder detection
- Tamper detection
- Home automation sensors
- Thermostats
- Consumer electronics
- Remote sensor
- White goods
TPL5111 Block Diagram
Learn More About
Additional Resources
- Humidity & Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ Year Coin Cell Battery Life EVMI
- Humidity & Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ year Coin Cell Battery Life
- Power Cycling to Extend Battery Life Using an Ultra-Low IQ LDO and Nano Timer
- Wi-Fi System Powered by 2AA Batteries Extends Life By Using Long Power Off Periods
- Humidity & Temp Sensor Node for Star Networks Enabling 10+ Year Coin Cell Battery Life
TI Reference Designs Library
公開: 2015-10-06
| 更新済み: 2022-03-11