Texas Instruments TPS25810 USB Type-C DFPコントローラ
Texas Instruments TPS25810 USB Type-C DFPコントローラはUSB Type-C下流側ポート(DFP)コントローラで、統合3A定格USBパワースイッチが備わっています。TPS25810は、SBデバイスが接続された際に判断するために、Type-C構成チャンネル(CC)ラインを監視します。上流側ポート(UFP)デバイスが接続されている場合に、TPS25810は、VBUSに電力を供給して選択可能なVBUS電流ソース能力をパススルーCCライン経由のUFPに通信します。電気的にマークされたケーブルを使用してUFPが接続されている場合は、TPS25810、VCONN電力もケーブルCCピンに適用します。TPS25810は、Type-Cオーディオまたはデバッグ付属品が接続されている場合にも識別します。TPS25810は、デバイスが未接続の時は0.7µA(標準)以下の電力を使用します。特徴
- USB Type-C Rev. 1.1 compliant DFP controller
- Connector attach/detach detection
- STD/1.5-A/3-A Capability advertisement on CC
- Super speed polarity determination
- VBUS Application and discharge
- VCONN Application to electronically marked cable
- Audio and debug accessory identification
- 0.7µA (typ) IDDQ with no attachment
- Package: 20-Pin WQFN (3x4)
- UL and CB tests underway
- Three input supply options
- IN1: USB charging supply
- IN2: VCONN supply
- AUX: Device power supply
- Power wake supports low power in system hibernate (S4) and OFF (S5) power states
- 34mΩ (typ) High-Side MOSFET
- 1.7/3.4A ILimit (±7.1%) - programmable
- Port power management enables power resource optimization across multi-ports
アプリケーション
- USB Type C host port in a notebook for sleep charging
- LCD Monitor/docking station and charging cradles
- Type C USB wall chargers
Simplified Schematic
Additional Resources
公開: 2015-11-24
| 更新済み: 2022-03-11