Texas Instruments TPS62730 Step Down Converter
Texas Instruments TPS62730 is a high-frequency synchronous step down DC-DC converter optimized for ultra low-power wireless applications. TI TPS62730 DC-DC converter is optimized to supply TI low power wireless sub 1GHz and 2.4GHz RF transceivers and System-On-Chip solutions. Texas Instruments TPS62730 step down converter reduces the current consumption drawn from the battery during TX and RX mode by a highly efficient step-down voltage conversion. This device provides up to 100mA output current and allows the use of tiny and low-cost chip inductors and capacitors. With an input voltage range of 1.9V to 3.9V, the TPS62730 supports Li-primary battery chemistries such as Li-SOCI2, Li-SO2, Li-MnO2, and two-cell alkaline batteries.Features
- Input Voltage Range VIN from 1.9V to 3.9V
- Typ. 30nA Ultra-Low Power Bypass Mode
- Typ. 25µA DC/DC Quiescent Current
- Internal Feedback Divider Disconnect
- Typ. 2.1Ω Bypass Switch between VIN and VOUT
- Automatic Transition from DC/DC to Bypass Mode
- Up To 3MHz switch frequency
- Up to 95% DC/DC Efficiency
- Open-Drain Status Output STAT
- Output Peak Current up to 100mA
- Fixed Output Voltage 2.1V
- Small External Output Filter Components 2.2µH/ 2.2µF
- Optimized For Low Output Ripple Voltage
- Small 1 × 1.5 × 0.6mm3 SON Package
- 12 mm2 Minimum Solution Size
Applications
- CC2540 Bluetooth Low Energy System-On-Chip Solution
- Low Power Wireless Applications
- RF4CE, Metering
Functional Diagram
公開: 2012-02-16
| 更新済み: 2022-03-11