Texas Instruments TPS84250 / TPS84259 Integrated Power Solutions

Texas Instruments TPS84250 / TPS84259 Integrated Power Solutions are easy-to-use total power solutions that allow as few as five external components and eliminate the loop compensation and magnetics part selection process. TI TPS84250 step-down power solution combines a 2.5A DC/DC converter with an inductor and passives. This device is ideal for powering a wide range of ICs and systems. TPS84250 has a wide input voltage range from 7V to 50V with output adjustable from 2.5V to 15V. TI TPS84259 negative output voltage power module combines a 15W DC/DC converter with an inductor and passives. This device is ideal for powering a wide range of ICs and analog circuits requiring a negative output voltage. TPS84250 has a wide input voltage range from 4.5V to 40V with output adjustable from -3.0V to -17V.

Features

  • TPS84250 
    • Complete Integrated Power Solution Allows
    • Small Footprint, Low-Profile Design
    • Wide Input Voltage Range from 7V to 50V
    • Output Adjustable from 2.5V to 15V
    • 65V Surge Capability
    • Efficiencies Up To 96%
    • Adjustable switching frequency (300kHz to 1MHz)
    • Synchronizes to an external clock
    • Adjustable Slow-Start
    • Output Voltage Sequencing and Tracking
    • Power Good Output
    • Programmable Undervoltage Lockout (UVLO)
    • Output Overcurrent Protection
    • Over Temperature Protection
    • Pre-bias Output Start-up
    • -40°C to +85°C operating temperature range
    • 14°C/W thermal performance
    • Meets EN55022 Class B Emissions
  • TPS84259 
    • Complete Integrated Power Solution Allows
    • Small Footprint, Low-Profile Design
    • 4.5V to 40V input voltage range 
    • Output Adjustable from –3.0V to –17V
    • Supplies up to 2A of Output Current
    • 45V Surge Capability
    • Synchronizes to an External Clock
    • Adjustable Slow-Start
    • Programmable Undervoltage Lockout (UVLO)
    • Output Overcurrent Protection
    • Over Temperature Protection
    • -40°C to +85°C operating temperature range
      14°C/W thermal performance
    • Meets EN55022 Class B Emissions

Applications

  • Industrial and motor controls
  • Automated test equipment
  • Medical and imaging equipment
  • High-density power systems
  • Bipolar amplifiers in audio/video
公開: 2012-10-22 | 更新済み: 2022-03-11