Texas Instruments TUSB8020B、2極USB 3.0ハブ

Texas Instruments TUSB8020B ツーパートUSB 3.0ハブはアップストリームポートではSuperSpeed USB接続と高速/フルスピード接続を同時に行うことができ、また、ダウンストリームポートではSuperSpeed USB接続、高速/フルスピード/低速接続を行うことができます。アップストリームポートを高速またはフルスピード/低速接続しかサポートしていない電源環境に接続する場合、ダウンストリームポートでSuperSpeed USBを接続することはできません。アップストリームポートを高速およびフルスピード/低速接続しかサポートしていない電源環境に接続する場合、ダウンストリームポートでSuperSpeed USB接続および高速接続を行うことはできません。TUSB8020Bはパーポート切り替えまたはギャングパワー切り替えと過電流防止機能をサポートしています。

特徴

  • Two-Port USB 3.0 Compliant Hub
  • USB 2.0 Hub Features
    • Multi-Transaction Translator (MTT) Hub: Two Transaction Translators
    • Four Asynchronous Endpoint Buffers Per Transaction Translator
  • Supports Battery Charging
    • CDP Mode (Upstream Port Connected)
    • DCP Mode (Upstream Port Unconnected)
    • DCP Mode Complies With Chinese Telecommunications Industry Standard YD/T 1591-2009
  • Support D+/D- Divider Mode
  • Supports Operation as a USB 3.0 or USB 2.0 Compound Device
  • Per Port or Ganged Power Switching and Overcurrent Notification Inputs
  • OTP ROM, Serial EEPROM, or I2C/SMBus Slave Interface for Custom Configurations
    • VID and PID
    • Port Customizations
    • Manufacturer and Product Strings (not by OTP ROM)
    • Serial Number (not by OTP ROM)
  • Application Feature Selection Using Terminal Selection or EEPROM/ or I2C/SMBus Slave Interface
  • Provides 128-Bit Universally Unique Identifier (UUID)
  • Supports On-Board and In-System OTP/EEPROM Programming Through the USB 2.0 Upstream Port
  • Single Clock Input, 24-MHz Crystal or Oscillator
  • No Special Driver Requirements; Works Seamlessly on any Operating System With USB Stack Support
  • 48-Pin HTQFP Package (PHP)

アプリケーション

  • Computer Systems
  • Docking Stations
  • Monitors
  • Set-Top Boxes

Functional Block Diagram.

ブロック図 - Texas Instruments TUSB8020B、2極USB 3.0ハブ
公開: 2014-11-05 | 更新済み: 2024-11-07