Texas Instruments TUSB9261 高速 USB 3.0、シリアル ATA ブリッジ対応
Texas Instruments TUSB9261 / TUSB9261-Q1 SuperSpeed USB 3.0 to Serial ATAブリッジは、ハードディスクドライブ(HDD)、ソリッドステートディスクドライブ(SSD)、光学ドライブ、その他の互換性のあるSATA 1.5 GbpsまたはSATA 3.0 GbpsデバイスのUSB 3.0バスへのブリッジに適したUSB接続SCSIプロトコル(UASP)準拠のマスストレージデバイスの実装に必要なハードウェアおよびファームウェアを提供しています。UASP(USB接続SCSIプロトコル)サポートに加えて、ARM Cortex-M3マイクロコントローラベースのTI TUSB9261 SuperSpeed USB 3.0 to Serial ATAブリッジのファームウェアには、マス・ストレージクラスのバルクオンリー・トランスポート(BOT)およびUSBヒューマンインターフェイス・デバイス(HID)インターフェイスが実装されています。TUSB9261は、SS/HS/FSシグナリングをサポートしている統合トランシーバが特徴です。また、ベストインクラスの適応型イコライザがあります。TI TUSB9261は、外付けHDD/SSD、外付けDVD、外付けCD、HDDベースのポータブルメディアプレーヤーでの使用を目的に最適化されています。TI TUSB9261DEMO独立型リファレンス設計は、SuperSpeed USBバスとSATAデバイスの間のブリッジとして機能します。TUSB9261DEMOは、システム互換性の評価に使用されます。特徴
- Universal Serial Bus (USB)
- SuperSpeed USB 3.0 compliant - TID 340730020
- Integrated transceiver supports SS/HS/FS signaling
- Best in class adaptive equalizer
- Allows for greater jitter tolerance in the receiver
- USB class support
- USB attached SCSI protocol (UASP)
- USB mass storage class bulk-only transport (BOT)
- Support for error conditions per the 13 cases (Defined in the BOT Specification)
- USB bootability support
- USB human interface device (HID)
- Supports firmware update via USB, using a TI provided application
- SATA Interface
- Serial ATA specification revision 2.6
- gen1i, gen1m, gen2i, and gen2m
- Support for mass-storage devices compatible with the ATA/ATAPI-8 specification
- Integrated ARM cortex M3 core
- Customizable application code loaded from EEPROM via SPI interface
- Two additional SPI port chip selects for peripheral connection
- Up to 12 GPIOs for end-user configuration
- 2 GPIOs have PWM functionality for LED blink speed control
アプリケーション
- External HDD/SSD
- External DVD
- External CD
- HDD-based portable media player
Additional Resources
TI TUSB9261DEMO Board
The TI TUSB9261DEMO free-standing reference design acts as a bridge between a SuperSpeed USB bus and a SATA device. The TI TUSB9261DEMO is used to evaluate system compatibility.It provides a TUSB9261 hardware reference design for connection to a SATA device such as a solid state drive, hard disk drive, DVD drive, or Blu-Ray drive.
公開: 2011-06-22
| 更新済み: 2022-03-11