Texas Instruments UCD3138x 高集積デジタルコントローラ

テキサス・インスツルメンツの高集積デジタル・コントローラUCD3138xは、シングルチップ・ソリューションで優れたレベルの統合性とパフォーマンスを提供するデジタル電源コントローラです。UCD3138xは、UCD3138A64で64kBのプログラムFlashメモリになり(UCD3138128では128kB)、SPIと2つ目のI2Cポートなどの通信では追加オプションになります。複数の32kBバンク内にプログラムFlashメモリがあるため、設計者はデバイスでファームウェアのデュアルイメージ(例:1つのメインイメージ + 1つのバックアップイメージ)を実装でき、正しいアルゴリズムを使用していずれかのバンクから実行するオプションになります。また、プロセッサで新しいプログラムを読み込み、その後、電力供給を中断することなくプログラムを実行するという、他にはない機会も生まれます。この機能により、エンドユーザーはフィールドで新しい機能を電源に追加でき、その一方で新しいプログラムを読み込む際に必要なダウンタイムを不要にします。

特徴

  • 64kB and 128kB Program Flash Derivative of UCD3138 Family
    • 2-32kB or 4-32 kB Program Flash Memory Banks
    • Supports Execution From 1 Bank, While Programming Another
    • Capability to Update Firmware Without Shutting Down the Power Supply
    • Additional Communication Ports Compared to the UCD3138 (+1 SPI, +1 I2C)
    • Boot Flash Based Dual Memory Image Support for 'On the Fly' Firmware Updates
  • Digital Control of up to 3 Independent Feedback Loops
    • Dedicated PID Based Hardware
    • 2-pole/2-zero Configurable, Non-Linear Control
  • Up to 16 MSPS Error A/D Converter (EADC)
    • Configurable Resolution (min: 1mV/LSB)
    • Up to 8x Oversampling and Adaptive Sample Positioning
    • Hardware-Based Averaging (up to 8x)
    • 14-bit Effective Reference DAC
  • Up to Eight High-Resolution Digital Pulse Width Modulated (DPWM) Outputs
    • 250ps Pulse Width Resolution
    • 4ns Frequency and Phase Resolution
    • Adjustable Phase Shift and Dead-bands
    • Cycle-by-Cycle Duty Cycle Matching
    • Up to 2MHz Switching Frequency
  • Configurable Trailing/Leading/Triangular Modulation
  • RTC support
  • Configurable Feedback Control
    • Voltage, Average Current, and Peak Current Mode Control
    • Constant Current, Constant Power
  • Configurable FM, Phase Shift Modulation, and PWM
  • Fast, Automatic, and Smooth Mode Switching
    • Frequency Modulation and PWM
    • Phase Shift Modulation and PWM
  • High Efficiency and Light Load Management
    • Burst Mode & Ideal Diode Emulation
    • Synchronous Rectifier Soft On/Off
    • Low IC Standby Power
  • Primary Side Voltage Sensing
  • Current Share (Average & Master/Slave)
  • Feature Rich Fault Protection Options
    • 7 Analog / 4 Digital Comparators
    • Cycle-by-Cycle Current Limiting
    • Programmable Blanking Time and Fault Counting
    • External Fault Inputs
  • Synchronization of DPWM Waveforms Between Multiple UCD3138x Devices
  • 15 channel, 12 bit, 267ksps General Purpose ADC
  • Internal Temperature Sensor
  • Fully Programmable High-Performance 31.25MHz, 32-bit ARM7TDMI-S Processor
    • 64kB Program Flash (2-32kB Banks)
    • 2kB Data Flash with ECC
    • 8kB Data RAM
    • 4kB Boot ROM Enables Firmware Boot-Load
  • Communication Peripherals
    • 2 - I2C/PMBus interfaces
    • 2 - UARTs, 1 - SPI
  • Timer Capture with Selectable Input Pins
  • 80-pin QFP Package
  • Operating Temperature: -40°C to 125°C

アプリケーション

  • Power Supplies and Telecom Rectifiers
  • Phase Shifted Full Bridge with Peak Current Mode Control, LLC, HSFB, Forward, etc
  • Power Factor Correction
  • Isolated DC-DC Modules

ビデオ

公開: 2014-10-02 | 更新済み: 2022-03-11