特徴
- Normally open (1-Form-A)
- OFF-state output terminal voltage: 75V (min)
- Trigger LED current: 3mA (max)
- ON-state current: 400mA (max)
- ON-state resistance: 1.0Ω (typ.), 1.5Ω (max)
- OFF-state capacitance: 30pF (typ.)
- Isolation voltage: 500Vrms (min)
- Safety standards
- UL-approved: UL1577 File No. E67349
アプリケーション
- High-Speed Memory Testers
- High-Speed Logic IC Testers
- Medical instruments
- Power supplies
公開: 2017-01-12
| 更新済み: 2022-06-22