TRACO Power TIB 80-480W Power Supplies
TRACO Power TIB 80-480W DIN-Rail mounting power supplies serve industrial applications and electric control cabinets with minimum space occupation on the Rail. TRACO TIB power supplies feature a high power factor of up to 99% and high efficiency up to 94%. The series offers a universal input range and operates in a -25°C to +70°C temperature range. These power supplies can deliver high overload currents up to 4 seconds. TRACO Power TIB fully complies with industrial standards and is UL508 certified for industrial control equipment.Features
- 80-480W output power
- 24VDC output voltage (nominal; adjustable)
- 3.4A-20A maximum output current
- Up to 99% power factor
- Up to 94% efficiency
- Slim profile, reduced module width
- True back power immunity
- Low heat dissipation
- 150% peak current
- Automatic restart after short circuit
- UL 508 listed
- 85VAC to 264VAC universal input range
- -25°C to +70°C operating temperature range
- Alternative side-mounting
- Short circuit and overload protection
- DC–OK indicator
Applications
- Industrial
- Electric control cabinets
Videos
View Results ( 10 ) Page
| 部品番号 | 出力電力 | 出力電流 - チャンネル1 | 出力電圧 - チャンネル1 |
|---|---|---|---|
| TIB 080-112 | 80 W | 6.7 A | 12 V |
| TIB 080-148 | 80 W | 1.7 A | 48 V |
| TIB 120-148 | 120 W | 2.5 A | 48 V |
| TIB 080-124 | 80 W | 3.4 A | 24 VDC |
| TIB 120-124 | 120 W | 5 A | 24 VDC |
| TIB 240-148 | 240 W | 5 A | 48 V |
| TIB 480-124 | 480 W | 20 A | 24 VDC |
| TIB 480-148 | 480 W | 10 A | 48 V |
| TIB 240-124 | 240 W | 10 A | 24 VDC |
| TIB 120-112 | 120 W | 10 A | 12 V |
公開: 2016-11-30
| 更新済み: 2024-03-06