TRACO Power TMDC 6W & 10W Chassis-Mount DC/DC Converters
TRACO Power TMDC 6W and 10W Chassis-Mount DC/DC Converters are encapsulated high-performance devices with integrated filters that limit conducted and radiated emissions (EN 55032 class A). These DC/DC converters provide increased EMC immunity (EN 55035) and are suitable for industrial applications that require increased EMC and isolation (3000 VDC I/O isolation). These converters provide an ultra-wide 4:1 input voltage range from either 9VDC to 36VDC or 18VDC to 75VDC and fully regulated outputs. These DC/DC converters provide protection against overload, undervoltage, and short circuits. The TRACO Power TMDC 6W modules measure 2.09" x 1.34" x 1.04", while the TMDC 10W modules are 3.11" x 1.34" x 0.87". These converters operate at a temperature range from -40°C to +80°C without derating.Features
- Fully encapsulated chassis mount modules
- Harsh industrial EMC capabilities
- Integrated filters for emission (EN 55032) and immunity (EN 55035)
- Ultra-wide 4:1 input voltage range
- 9VDC to 36VDC and 18VDC to 75VDC
- -40°C to +80°C operating temperature range without derating
- 3000VDC I/O isolation
- Protection against overload, under voltage, and short circuit
- DC-OK (LED) and remote on/off function
- IEC/EN/UL 62368-1 safety approvals
Dimensions (6W)
Dimensions (10W)
Datasheets
公開: 2019-05-03
| 更新済み: 2024-03-07