TRACO Power TMF AC/DC Power Modules
TRACO Power TMF AC/DC Power Modules are fully encapsulated, PCB mountable modules that comply with IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and ISO 14971. TRACO Power TMF series is engineered for protection class II applications (no earth connection) and features a low leakage current (<100μA). This series also features a small footprint and excellent EMC considerations, and a wide temperature range of -25°C. to +70°C. The isolation system of the TMF series is designed and approved for an altitude of 5000m (AMSL). This enables the power modules to be ideal for not only stationary applications but also for transportable medical equipment.Features
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- <100µA leakage current rated for BF applications
- –25°C to +70°C maximum operating temperature range
- Protection against short-circuit, overload and overvoltage
- Protection class II prepared
- Five-year product warranty
View Results ( 16 ) Page
| 部品番号 | 出力電力 | 出力電圧 - チャンネル1 | 出力電流 - チャンネル1 |
|---|---|---|---|
| TMF 30112 | 30 W | 12 VDC | 2.5 A |
| TMF 30124 | 30 W | 24 VDC | 1.25 A |
| TMF 05105 | 5 W | 5 VDC | 1 A |
| TMF 05112 | 5 W | 12 VDC | 417 mA |
| TMF 05124 | 5 W | 24 VDC | 208 mA |
| TMF 10105 | 10 W | 5 VDC | 2 A |
| TMF 10112 | 10 W | 12 VDC | 833 mA |
| TMF 10124 | 10 W | 24 VDC | 417 mA |
| TMF 20112 | 20 W | 12 VDC | 1.667 A |
| TMF 20124 | 20 W | 24 VDC | 833 mA |
公開: 2017-02-06
| 更新済み: 2022-06-17